There are no models available for this part yet.
Overview of PM1210-4R7J-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PM1210-4R7J-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M8543CT-ND
|
DigiKey | FIXED IND 4.7UH 220MA 1.5OHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5490 In Stock |
|
$0.1302 / $0.3700 | Buy Now | |
DISTI #
PM1210-4R7J-RC
|
Avnet Americas | Wirewound Inductor, 4.7 uH, 1.5 Ohm, ± 5%, 50 MHz, 220 mA, 1210 [3225 Metric] - Tape and Reel (Alt: PM1210-4R7J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now | |
DISTI #
542-PM1210-4R7J-RC
|
Mouser Electronics | RF Inductors - SMD 4.7uH 5% RoHS: Compliant | 12459 |
|
$0.1320 / $0.3700 | Buy Now | |
DISTI #
70155142
|
RS | Inductor, Chip,4.7uH,5%,1.5 Ohm DCR Max | Bourns PM1210-4R7J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1690 / $0.1880 | RFQ | |
Onlinecomponents.com | Inductor RF Molded Bobbin Core 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.22A 1.5Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1176 / $0.1465 | Buy Now | ||
Bristol Electronics | 385 |
|
RFQ | ||||
DISTI #
PM1210-4R7J-RC
|
Avnet Abacus | Wirewound Inductor, 4.7 uH, 1.5 Ohm, � 5%, 50 MHz, 220 mA, 1210 [3225 Metric] - Tape and Reel (Alt: PM1210-4R7J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Inductor RF Molded Bobbin Core 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.22A 1.5Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1176 / $0.1465 | Buy Now |
CAD Models for PM1210-4R7J-RC by Bourns Inc
Part Data Attributes for PM1210-4R7J-RC by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Case/Size Code
|
1210
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
1.5 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.2 mm
|
Package Length
|
2.9 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.22 A
|
Self Resonance Frequency
|
50 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Tolerance
|
5%
|
Related Parts for PM1210-4R7J-RC
-
NLV32T-4R7J-EFDFixed Inductors
-
C1608JB1C106M080ABFixed Capacitors
-
RC0603FR-071KLFixed Resistors
-
TMM-103-01-G-S-SMHeaders and Edge Type Connectors
-
V15PM10HM3/HRectifier Diodes
-
FQA28N15Power Field-Effect Transistors
-
SMCJ20A-13-FTransient Suppressors
-
DMN67D8LW-13Small Signal Field-Effect Transistors
-
AD8643ACPZ-REEL7Operational Amplifiers