Part Details for PM1210-4R7J-RC by JW Miller
Overview of PM1210-4R7J-RC by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1210-4R7J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3111
|
Newark | Chip Inductor, 4.7 Uh, 220Ma, 5%, 50Mhz, Inductance:4.7µh, Dc Resistance Max:1.5Ohm, Self Resonant Frequency:55Mhz, Dc Current Rating:165Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Pm1210 Series, Product Width:2.5Mmrohs Compliant: Yes |Bourns Jw Miller PM1210-4R7J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2350 | Buy Now |
DISTI #
83R8644
|
Newark | Inductor, 4.7Uh, 165Ma, 5%, 55Mhz, Full Reel, Inductance:4.7µh, Dc Resistance Max:1.5Ohm, Self Resonant Frequency:55Mhz, Dc Current Rating:165Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Pm1210 Series Rohs Compliant: Yes |Bourns Jw Miller PM1210-4R7J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1600 | Buy Now |