There are no models available for this part yet.
Overview of PM1210-8R2J-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PM1210-8R2J-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PM1210-8R2J-RC-ND
|
DigiKey | FIXED IND 8.2UH 140MA 2 OHM SMD Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1395 | Buy Now | |
DISTI #
PM1210-8R2J-RC
|
Avnet Americas | Wirewound Inductor, 8.2 uH, 2 Ohm, ± 5%, 35 MHz, 170 mA, 1210 [3225 Metric] - Tape and Reel (Alt: PM1210-8R2J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now | |
DISTI #
542-PM1210-8R2J-RC
|
Mouser Electronics | RF Inductors - SMD 8.2uH 5% RoHS: Compliant | 7780 |
|
$0.1310 / $0.3800 | Buy Now | |
Onlinecomponents.com | Inductor RF Molded Bobbin Core 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.17A 2Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1176 / $0.1465 | Buy Now | ||
DISTI #
PM1210-8R2J-RC
|
Avnet Abacus | Wirewound Inductor, 8.2 uH, 2 Ohm, � 5%, 35 MHz, 170 mA, 1210 [3225 Metric] - Tape and Reel (Alt: PM1210-8R2J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Inductor RF Molded Bobbin Core 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.17A 2Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1176 / $0.1465 | Buy Now |
CAD Models for PM1210-8R2J-RC by Bourns Inc
Part Data Attributes for PM1210-8R2J-RC by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Case/Size Code
|
1210
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
2 Ω
|
Inductance-Nom (L)
|
8.2 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.2 mm
|
Package Length
|
2.9 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.17 A
|
Self Resonance Frequency
|
35 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Tolerance
|
5%
|
Alternate Parts for PM1210-8R2J-RC
This table gives cross-reference parts and alternative options found for PM1210-8R2J-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1210-8R2J-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLCA-322522-8R2JT | General Purpose Inductor, | King Core Electronics Inc | PM1210-8R2J-RC vs FLCA-322522-8R2JT |
CTMC1210SF-8R2J | General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | Central Technologies | PM1210-8R2J-RC vs CTMC1210SF-8R2J |