Part Details for PM1210-8R2J-RC by JW Miller
Overview of PM1210-8R2J-RC by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1210-8R2J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3117
|
Newark | Chip Inductor, 8.2 Uh, 170Ma, 5%, 40Mhz, Inductance:8.2µh, Dc Resistance Max:2Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:140Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Pm1210 Series, Core Material:Ferriterohs Compliant: Yes |Bourns Jw Miller PM1210-8R2J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2350 | Buy Now |
DISTI #
83R8647
|
Newark | Inductor, 8.2Uh, 140Ma, 5%, 40Mhz, Full Reel, Inductance:8.2µh, Dc Resistance Max:2Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:140Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Pm1210 Series Rohs Compliant: Yes |Bourns Jw Miller PM1210-8R2J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1600 | Buy Now |