Part Details for PM1210-R033J by Bourns Inc
Overview of PM1210-R033J by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5348AE-FR033JFB40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SIT5348AE-FR033JTB10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SIT5349AC-FR033JTA100.000000 | SiTime | 60 to 220 MHz, ±50-ppb precision Super-TCXO |
Part Details for PM1210-R033J
PM1210-R033J CAD Models
PM1210-R033J Part Data Attributes
|
PM1210-R033J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1210-R033J
Bourns Inc
General Purpose Inductor, 0.033uH, 5%, 1 Element, SMD, 1210
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded Chip | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |