Part Details for PM1210-R27J by JW Miller
Overview of PM1210-R27J by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM1210-R27J
PM1210-R27J CAD Models
PM1210-R27J Part Data Attributes
|
PM1210-R27J
JW Miller
Buy Now
Datasheet
|
Compare Parts:
PM1210-R27J
JW Miller
General Purpose Inductor, 0.27uH, 5%, 1 Element, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for PM1210-R27J
This table gives cross-reference parts and alternative options found for PM1210-R27J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1210-R27J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX32T-R33-R | General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | Cooper Industries | PM1210-R27J vs CTX32T-R33-R |
CTX32T-R27-R | General Purpose Inductor, 0.27uH, 20%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | Cooper Industries | PM1210-R27J vs CTX32T-R27-R |