PM1210-R56J
Description: General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210

Overview of PM1210-R56J by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LQW18CNR56J0HD Murata Manufacturing Co Ltd Fixed IND 560nH 450mA POWRTRN

CAD Models for PM1210-R56J by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM1210-R56J by Bourns Inc

PM1210-R56J
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1210
Construction
Molded
Core Material
FERRITE
DC Resistance
0.55 Ω
Inductance-Nom (L)
0.56 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Height
2.2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
28
Rated Current-Max
0.45 A
Self Resonance Frequency
180 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25.2 MHz
Tolerance
5%
Want to compare parts?
  1. PM1210-R56J
    Bourns Inc
    General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
    VS

Alternate Parts for PM1210-R56J

This table gives cross-reference parts and alternative options found for PM1210-R56J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1210-R56J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM1210-R56J-RC General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT Bourns Inc PM1210-R56J vs PM1210-R56J-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM1210-R56J by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM1210-R56J by Bourns Inc

Select Manufacturer
Which Manufacturer of PM1210-R56J would you like to use for your alert(s)?
  • Please alert me when PM1210-R56J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM1210-R56J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM1210-R56J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM1210-R56J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM1210-R56J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM1210-R56J by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: