Part Details for PM125S-101M by JW Miller
Overview of PM125S-101M by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM125S-101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 |
|
$1.0144 / $2.0288 | Buy Now |
Part Details for PM125S-101M
PM125S-101M CAD Models
PM125S-101M Part Data Attributes:
|
PM125S-101M
JW Miller
Buy Now
Datasheet
|
Compare Parts:
PM125S-101M
JW Miller
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 1.05 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | NO LEAD | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |