-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 5553, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8500CT-ND
|
DigiKey | FIXED IND 4.7UH 12A 15 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1399 In Stock |
|
$1.0464 / $2.2400 | Buy Now |
DISTI #
PM12651S-4R7M-RC
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz 12A T/R - Tape and Reel (Alt: PM12651S-4R7M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9250 / $1.0508 | Buy Now |
DISTI #
542-PM12651S-4R7M-RC
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% RoHS: Compliant | 474 |
|
$1.0600 / $1.3800 | Buy Now |
DISTI #
71279379
|
RS | Ind13.9x13.5x5.2mm,4.7uH20%12A, shdSMD | Bourns PM12651S-4R7M-RC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5100 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 15mOhm DCR T/R RoHS: Compliant |
1400 In Stock |
|
$1.0200 / $1.0700 | Buy Now |
DISTI #
PM12651S-4R7M-RC
|
TTI | Power Inductors - SMD 4.7uH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9300 / $1.0000 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 15mOhm DCR T/R RoHS: Compliant |
1400 In Stock |
|
$1.0200 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM12651S-4R7M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM12651S-4R7M-RC
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 5553, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |