Part Details for PM127-2-13-S-4.3 by HCTL
Overview of PM127-2-13-S-4.3 by HCTL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM127-2-13-S-4.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.27mm 1.27mm 260��@10S ˫�� 1A Phosphor bronze -40��~+105�� 26P Brick nogging 2x13P Top 4.3mm Square Hole SMD,P=1.27mm Female Headers ROHS | 1800 |
|
$0.1726 / $0.3319 | Buy Now |