Part Details for PM127SH-220M-RC by JW Miller
Overview of PM127SH-220M-RC by JW Miller
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM127SH-220M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K2802
|
Newark | Inductor, Shielded, 22Uh, 4.41A, Smd, Inductance:22Μh, Rms Current (Irms):4.3A, Inductor Construction:Shielded, Saturation Current (Isat):4.41A, Product Range:Pm127Sh Series, Dc Resistance Max:0.0386Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller PM127SH-220M-RC Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8010 | Buy Now |
DISTI #
63K2803
|
Newark | Inductor, Shielded, 22Uh, 4.41A, Smd, Full Reel, Inductance:22Μh, Rms Current (Irms):4.3A, Inductor Construction:Shielded, Saturation Current (Isat):4.41A, Product Range:Pm127Sh Series, Dc Resistance Max:0.0386Ohm Rohs Compliant: Yes |Bourns Jw Miller PM127SH-220M-RC Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.6530 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 320 |
|
$0.7770 / $1.9425 | Buy Now |
DISTI #
1103563
|
element14 Asia-Pacific | INDUCTOR, SHIELDED, 22UH, 4.41A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5630 / $0.9975 | Buy Now |
DISTI #
1103563
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.6442 / $1.3812 | Buy Now |