Datasheets
PM139ARC/883C by:

Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CQCC20,

Part Details for PM139ARC/883C by Precision Monolithics Inc

Overview of PM139ARC/883C by Precision Monolithics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
54HC221AJ/883C Rochester Electronics Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics.
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)
54LS154F/883C Rochester Electronics LLC 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer

Price & Stock for PM139ARC/883C

Part # Distributor Description Stock Price Buy
Quest Components Voltage Comparator, Quad, 20 Pin, Ceramic, LCC 1
  • 1 $41.6000
$41.6000 Buy Now

Part Details for PM139ARC/883C

PM139ARC/883C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PM139ARC/883C Part Data Attributes

PM139ARC/883C Precision Monolithics Inc
Buy Now Datasheet
Compare Parts:
PM139ARC/883C Precision Monolithics Inc Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CQCC20,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC
Package Description QCCN, LCC20,.35SQ
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Bias Current-Max (IIB) @25C 0.1 µA
Input Offset Voltage-Max 4000 µV
JESD-30 Code S-XQCC-N20
JESD-609 Code e0
Number of Functions 4
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM139ARC/883C by Precision Monolithics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM139ARC/883C by Precision Monolithics Inc

Select Manufacturer
Which Manufacturer of PM139ARC/883C would you like to use for your alert(s)?
  • Please alert me when PM139ARC/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM139ARC/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM139ARC/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM139ARC/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM139ARC/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM139ARC/883C by Precision Monolithics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: