Part Details for PM1608 (ALTERNATE: PM1608) by ifm efector inc
Overview of PM1608 (ALTERNATE: PM1608) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1608 (ALTERNATE: PM1608)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72512181
|
RS | Pressure transmitter, 0.25bar, G1 thread, 2 or 3-wire 4-20mA, IO-Link, M12, 3A, IP69K | ifm efector PM1608 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$571.3400 | RFQ |