Part Details for PM1608S-471M-RC by Bourns Inc
Overview of PM1608S-471M-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for PM1608S-471M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM1608S-471M-RC-ND
|
DigiKey | FIXED IND 470UH 190MA 1.8OHM SMD Min Qty: 600 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7091 | Buy Now |
DISTI #
PM1608S-471M-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 470uH 20% 100KHz 40Q-Factor Ferrite 190mA T/R - Tape and Reel (Alt: PM1608S-471M-RC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5162 / $0.5865 | Buy Now |
DISTI #
542-PM1608S-471M-RC
|
Mouser Electronics | Power Inductors - SMD 470uH 20% RoHS: Compliant | 0 |
|
$0.6130 / $1.1200 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 470uH 20% 100KHz 40Q-Factor Ferrite 190mA 1.8Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5240 / $0.6570 | Buy Now |
DISTI #
PM1608S-471M-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 470uH 20% 100KHz 40Q-Factor Ferrite 190mA T/R - Tape and Reel (Alt: PM1608S-471M-RC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5162 / $0.5865 | Buy Now |
|
Master Electronics | Inductor Power Shielded Bobbin Core 470uH 20% 100KHz 40Q-Factor Ferrite 190mA 1.8Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5240 / $0.6570 | Buy Now |
Part Details for PM1608S-471M-RC
PM1608S-471M-RC CAD Models
PM1608S-471M-RC Part Data Attributes:
|
PM1608S-471M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1608S-471M-RC
Bourns Inc
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2617, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 2617 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |