Part Details for PM16P12A30 by Anderson Power Products
Overview of PM16P12A30 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM16P12A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K3708
|
Newark | Powermod Pin Awg 12 Au.25 Pre-Mate 9.3Mm Rohs Compliant: Yes |Anderson Power Products PM16P12A30 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $4.0100 | Buy Now |
DISTI #
2243-PM16P12A30-ND
|
DigiKey | CONTACT PIN 12AWG PRE-MATE 9.3MM Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5329 | Buy Now |
DISTI #
879-PM16P12A30
|
Mouser Electronics | Heavy Duty Power Connectors PIN AWG 12 AU.25 PRE-MATE 9.3MM RoHS: Compliant | 461 |
|
$2.3500 / $3.9500 | Buy Now |
DISTI #
72283793
|
RS | M-Pin & Socket, PowerMod Pin AWG 12 Au.25 Pre-Mate 9.3mm | Anderson Power Products PM16P12A30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4700 / $5.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $3.3700 | Buy Now |
DISTI #
000000000002368742
|
Sager | Heavy Duty Power Connectors PIN AWG 12 AU.25 PRE-MATE 9.3MM Min Qty: 1 | 0 |
|
$2.8600 / $3.4100 | Buy Now |
Part Details for PM16P12A30
PM16P12A30 CAD Models
PM16P12A30 Part Data Attributes
|
PM16P12A30
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
PM16P12A30
Anderson Power Products
Connector Accessory, Contact, Brass, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Min | 12 AWG |