There are no models available for this part yet.
Overview of PM16P12C30-50 by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PM16P12C30-50 by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58T5764
|
Newark | Powermod Pin Awg 12 Au.25 Post-Mate 6.6Mm Rohs Compliant: Yes |Anderson Power Products PM16P12C30-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $4.2400 | Buy Now | |
DISTI #
2243-PM16P12C30-50-ND
|
DigiKey | CONTACT PIN 12AWG PRE-MATE 6.4MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8508 | Buy Now | |
DISTI #
879-PM16P12C30-50
|
Mouser Electronics | Heavy Duty Power Connectors PIN AWG 12 AU.25 POST-MATE 6.6MM RoHS: Compliant | 0 |
|
$2.0000 / $3.6900 | Order Now | |
DISTI #
72283796
|
RS | M-Pin & Socket, PowerMod Pin AWG 12 Au.25 Post-Mate 6.6mm | Anderson Power Products PM16P12C30-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $3.7700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $3.4700 | Buy Now |
CAD Models for PM16P12C30-50 by Anderson Power Products
Part Data Attributes for PM16P12C30-50 by Anderson Power Products
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANDERSON POWER PRODUCTS
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Anderson Power Products
|
Connector Support Type
|
CONNECTOR ACCESSORY
|