Part Details for PM16P1416C30-50 by Anderson Power Products
Overview of PM16P1416C30-50 by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM16P1416C30-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5768
|
Newark | Powermod Pin Awg 16-14 Au.25 Post-Mate 6.6Mm Rohs Compliant: Yes |Anderson Power Products PM16P1416C30-50 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.3800 | Buy Now |
DISTI #
2243-PM16P1416C30-50-ND
|
DigiKey | CONT PIN 14-16AWG PRE-MATE 6.4MM Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7922 | Buy Now |
DISTI #
879-PM16P1416C30-50
|
Mouser Electronics | Heavy Duty Power Connectors PIN AWG 16-14 AU.25 POST-MATE 6.6MM RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
DISTI #
72283801
|
RS | M-Pin & Socket, PowerMod Pin AWG 16-14 Au.25 Post-Mate 6.6mm | Anderson Power Products PM16P1416C30-50 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $4.9100 | Buy Now |
Part Details for PM16P1416C30-50
PM16P1416C30-50 CAD Models
PM16P1416C30-50 Part Data Attributes
|
PM16P1416C30-50
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
PM16P1416C30-50
Anderson Power Products
Connector Accessory
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | CONNECTOR ACCESSORY |