Part Details for PM16P1416C30 by Anderson Power Products
Overview of PM16P1416C30 by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM16P1416C30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M0179
|
Newark | Powermod Pin Awg 16-14 Au.25 Post-Mate 6.6Mm Rohs Compliant: Yes |Anderson Power Products PM16P1416C30 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.4600 | Buy Now |
DISTI #
2243-PM16P1416C30-ND
|
DigiKey | CONT PIN 14-16AWG PRE-MATE 6.4MM Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1095 | Buy Now |
DISTI #
879-PM16P1416C30
|
Mouser Electronics | Heavy Duty Power Connectors PIN AWG 16-14 AU.25 POST-MATE 6.6MM RoHS: Compliant | 151 |
|
$2.4600 / $4.5600 | Buy Now |
DISTI #
72283798
|
RS | M-Pin & Socket, PowerMod Pin AWG 16-14 Au.25 Post-Mate 6.6mm | Anderson Power Products PM16P1416C30 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9000 / $4.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $3.6200 | Buy Now |
Part Details for PM16P1416C30
PM16P1416C30 CAD Models
PM16P1416C30 Part Data Attributes
|
PM16P1416C30
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
PM16P1416C30
Anderson Power Products
Connector Accessory, Contact, Brass, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |