Part Details for PM16P1416S30 by Anderson Power Products
Overview of PM16P1416S30 by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM16P1416S30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K3712
|
Newark | Contact, Pin, 16-14Awg, Crimp, Product Range:Sbs75X Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, For Use With:Sbs75X Connectors, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Anderson Power Products PM16P1416S30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 422 |
|
$1.2400 / $1.5500 | Buy Now |
DISTI #
2243-PM16P1416S30-ND
|
DigiKey | CONTACT PIN 14-16AWG STD 7.7MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
425 In Stock |
|
$1.3098 / $3.1000 | Buy Now |
DISTI #
879-PM16P1416S30
|
Mouser Electronics | Heavy Duty Power Connectors PIN AWG 16-14 AU.25 STD LENGTH 7.7MM RoHS: Compliant | 1659 |
|
$1.3000 / $2.6400 | Buy Now |
DISTI #
70162065
|
RS | PowerMod male crimp contacts (14 to 16 Awg), PowerMod Series | Anderson Power Products PM16P1416S30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 562 |
|
$1.9500 / $2.4600 | Buy Now |
|
Onlinecomponents.com | PowerMod Pin AWG 16-14 Au.25 Standard Length 7.7mm RoHS: Compliant |
10147 In Stock 10000 On Order |
|
$0.9390 / $1.3750 | Buy Now |
|
Quest Components | 8 |
|
$1.5040 / $1.8800 | Buy Now | |
DISTI #
PM16P1416S30
|
PEI Genesis | PowerMod Pin AWG 16-14 Au 7.7 Min Qty: 1 | 27527 |
|
$0.7900 / $1.8800 | Buy Now |
DISTI #
000000000002368747
|
Sager | Heavy Duty Power Connectors PIN AWG 16-14 AU.25 STD LENGTH 7.7MM Min Qty: 1 | 7500 |
|
$1.2600 / $1.7200 | Buy Now |
|
Master Electronics | PowerMod Pin AWG 16-14 Au.25 Standard Length 7.7mm RoHS: Compliant |
10147 In Stock 10000 On Order |
|
$0.9390 / $1.3750 | Buy Now |
Part Details for PM16P1416S30
PM16P1416S30 CAD Models
PM16P1416S30 Part Data Attributes
|
PM16P1416S30
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
PM16P1416S30
Anderson Power Products
Connector Accessory, Contact, Brass, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |