Part Details for PM16P1620B30 by Anderson Power Products
Overview of PM16P1620B30 by Anderson Power Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM16P1620B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
879-PM16P1620B30
|
Mouser Electronics | Heavy Duty Power Connectors PIN AWG 20-16 AU.25 PRE-MATE 8.5MM RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
Part Details for PM16P1620B30
PM16P1620B30 CAD Models
PM16P1620B30 Part Data Attributes
|
PM16P1620B30
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
PM16P1620B30
Anderson Power Products
Connector Accessory, Contact, Brass, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |