-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8539CT-ND
|
DigiKey | FIXED IND 1MH 30MA 40 OHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11000 In Stock |
|
$0.1302 / $0.3700 | Buy Now |
DISTI #
PM1812-102J-RC
|
Avnet Americas | Wirewound Inductor, 1 mH, 40 Ohm, ± 5%, 2.5 MHz, 30 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-102J-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
63K3137
|
Avnet Americas | Wirewound Inductor, 1 mH, 40 Ohm, ± 5%, 2.5 MHz, 30 mA, 1812 [4532 Metric] - Product that comes on tape, but is not reeled (Alt: 63K3137) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.2280 | Buy Now |
DISTI #
542-PM1812-102J-RC
|
Mouser Electronics | Power Inductors - SMD 1.0mH 5% RoHS: Compliant | 9807 |
|
$0.1320 / $0.3700 | Buy Now |
DISTI #
70154719
|
RS | Inductor, SMT,1000uH,5%,DCR 40 Ohm (Max) | Bourns PM1812-102J-RC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2960 / $0.3480 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Molded Wirewound 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 40Ohm DCR 1812 T/R RoHS: Compliant |
6075 In Stock |
|
$0.1275 / $0.1756 | Buy Now |
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 70 |
|
$0.1786 / $0.2679 | Buy Now |
DISTI #
PM1812-102J-RC
|
TTI | Power Inductors - SMD 1.0mH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1330 | Buy Now |
DISTI #
PM1812-102J-RC
|
Avnet Americas | Wirewound Inductor, 1 mH, 40 Ohm, ± 5%, 2.5 MHz, 30 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-102J-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1151 / $0.1308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM1812-102J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1812-102J-RC
Bourns Inc
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 40 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.252 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for PM1812-102J-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1812-102J-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMC1812SF-102J | General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Central Technologies | PM1812-102J-RC vs CTMC1812SF-102J |