Part Details for PM1812-120J-RC by JW Miller
Overview of PM1812-120J-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. | |
10145891-1120J11LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for PM1812-120J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3138
|
Newark | Smd Inductor, 12 Uh, 225Ma, 5%, 18Mhz, Inductance:12µh, Dc Resistance Max:2Ohm, Self Resonant Frequency:18Mhz, Dc Current Rating:225Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Pm1812 Series, Core Material:Ferrite Rohs Compliant: Yes |Bourns Jw Miller PM1812-120J-RC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2180 | Buy Now |