Part Details for PM1812-1R8J-RC by Bourns Inc
Overview of PM1812-1R8J-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1812-1R8J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5850
|
Newark | Ind4.5X3.2X3.2Mm,1.8Uh5%0.39A, non-Shdsmd Rohs Compliant: Yes |Bourns PM1812-1R8J-RC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 | Buy Now |
DISTI #
63K3134
|
Newark | Smd Inductor, 1.8 Uh, 390Ma, 5%, 60Mhz, Inductance:1.8µh, Dc Resistance Max:0.65Ohm, Self Resonant Frequency:60Mhz, Dc Current Rating:390Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Pm1812 Series Rohs Compliant: Yes |Bourns PM1812-1R8J-RC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2340 | Buy Now |
DISTI #
PM1812-1R8J-RCCT-ND
|
DigiKey | FIXED IND 1.8UH 390MA 650MOHM SM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1151 / $0.3700 | Buy Now |
DISTI #
PM1812-1R8J-RC
|
Avnet Americas | Ind Chip Molded Bobbin Core 1.8uH 5% 7.96MHz 50Q-Factor Ferrite 390mA 1812 T/R - Tape and Reel (Alt: PM1812-1R8J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
542-PM1812-1R8J-RC
|
Mouser Electronics | Power Inductors - SMD 1.8uH 5% RoHS: Compliant | 9 |
|
$0.1300 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Molded Wirewound 1.8uH 5% 7.96MHz 50Q-Factor Ferrite 390mA 650mOhm DCR 1812 T/R RoHS: Compliant |
1397 In Stock |
|
$0.1137 / $0.1750 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.8UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 2500 |
|
$0.1190 / $0.2745 | Buy Now |
DISTI #
C1S134600748807
|
Chip1Stop | Ind Chip Molded Bobbin Core 1.8uH 5% 7.96MHz 50Q-Factor Ferrite 390mA 4.5 x 3.2 mm T/R RoHS: Not Compliant pbFree: No | 350 |
|
$0.0223 | Buy Now |
|
Master Electronics | Inductor General Purpose Chip Molded Wirewound 1.8uH 5% 7.96MHz 50Q-Factor Ferrite 390mA 650mOhm DCR 1812 T/R RoHS: Compliant |
1397 In Stock |
|
$0.1137 / $0.1750 | Buy Now |
Part Details for PM1812-1R8J-RC
PM1812-1R8J-RC CAD Models
PM1812-1R8J-RC Part Data Attributes
|
PM1812-1R8J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1812-1R8J-RC
Bourns Inc
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for PM1812-1R8J-RC
This table gives cross-reference parts and alternative options found for PM1812-1R8J-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1812-1R8J-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMC1812SF-1R8J | General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Central Technologies | PM1812-1R8J-RC vs CTMC1812SF-1R8J |
FLCA-453232-1R8JT | General Purpose Inductor, | King Core Electronics Inc | PM1812-1R8J-RC vs FLCA-453232-1R8JT |