Part Details for PM1812-2R2J-RC by JW Miller
Overview of PM1812-2R2J-RC by JW Miller
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1812-2R2J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3144
|
Newark | Smd Inductor, 2.2 Uh, 380Ma, 5%, 55Mhz, Inductance:2.2µh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:55Mhz, Dc Current Rating:380Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Pm1812 Series, Product Length:4.5Mmrohs Compliant: Yes |Bourns Jw Miller PM1812-2R2J-RC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2040 | Buy Now |
DISTI #
83R8660
|
Newark | Inductor, 2.2Uh, 380Ma, 5%, 55Mhz, Full Reel, Inductance:2.2µh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:55Mhz, Dc Current Rating:380Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Pm1812 Series Rohs Compliant: Yes |Bourns Jw Miller PM1812-2R2J-RC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1940 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 319 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 255 |
|
$0.1400 / $0.7000 | Buy Now |