Part Details for PM1812-3R9J-RC by Bourns Inc
Overview of PM1812-3R9J-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1812-3R9J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PM1812-3R9J-RCCT-ND
|
DigiKey | FIXED IND 3.9UH 330MA 900MOHM SM Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
975 In Stock |
|
$0.1302 / $0.3700 | Buy Now |
DISTI #
PM1812-3R9J-RC
|
Avnet Americas | Wirewound Inductor, 3.9 uH, 900 Milliohm, ± 5%, 40 MHz, 330 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-3R9J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
542-PM1812-3R9J-RC
|
Mouser Electronics | Power Inductors - SMD 3.9uH 5% RoHS: Compliant | 1611 |
|
$0.1170 / $0.3700 | Buy Now |
DISTI #
V36:1790_06256103
|
Arrow Electronics | Inductor General Purpose Chip Molded Wirewound 3.9uH 5% 7.96MHz 50Q-Factor Ferrite 0.33A 0.9Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Date Code: 2242 | Americas - 9000 |
|
$0.1308 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Molded Wirewound 3.9uH 5% 7.96MHz 50Q-Factor Ferrite 330mA 900mOhm DCR 1812 T/R RoHS: Compliant |
2000 In Stock |
|
$0.1137 / $0.1750 | Buy Now |
DISTI #
PM1812-3R9J-RC
|
Avnet Americas | Wirewound Inductor, 3.9 uH, 900 Milliohm, ± 5%, 40 MHz, 330 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-3R9J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
PM1812-3R9J-RC
|
Avnet Abacus | Wirewound Inductor, 3.9 uH, 900 Milliohm, � 5%, 40 MHz, 330 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-3R9J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor General Purpose Chip Molded Wirewound 3.9uH 5% 7.96MHz 50Q-Factor Ferrite 330mA 900mOhm DCR 1812 T/R RoHS: Compliant |
2000 In Stock |
|
$0.1137 / $0.1750 | Buy Now |