Part Details for PM1812-R27K-RC by Bourns Inc
Overview of PM1812-R27K-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for PM1812-R27K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM1812-R27K-RC-ND
|
DigiKey | FIXED IND 270NH 635MA 260MOHM SM Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1581 | Buy Now |
DISTI #
PM1812-R27K-RC
|
Avnet Americas | Ind Chip Molded Bobbin Core 270nH 10% 25.2MHz 40Q-Factor Ferrite 635mA 1812 T/R - Tape and Reel (Alt: PM1812-R27K-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
542-PM1812-R27K-RC
|
Mouser Electronics | Power Inductors - SMD 0.27uH 10% RoHS: Compliant | 1997 |
|
$0.1110 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Molded Wirewound 270nH 10% 25.2MHz 40Q-Factor Ferrite 635mA 260mOhm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1176 / $0.1888 | Buy Now |
DISTI #
PM1812-R27K-RC
|
Avnet Americas | Ind Chip Molded Bobbin Core 270nH 10% 25.2MHz 40Q-Factor Ferrite 635mA 1812 T/R - Tape and Reel (Alt: PM1812-R27K-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
|
Master Electronics | Inductor General Purpose Chip Molded Wirewound 270nH 10% 25.2MHz 40Q-Factor Ferrite 635mA 260mOhm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1176 / $0.1888 | Buy Now |
Part Details for PM1812-R27K-RC
PM1812-R27K-RC CAD Models
PM1812-R27K-RC Part Data Attributes:
|
PM1812-R27K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1812-R27K-RC
Bourns Inc
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.635 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |