Part Details for PM20-5R6K by JW Miller
Overview of PM20-5R6K by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8PM-20LA#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
ZSPM2000KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM2000 | |
BCR8PM-20LA-AS#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for PM20-5R6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Iron Core, 5.6uh, 10±% | 735 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | Inductor, Iron Core, 5.6uh, 10±% | 176 |
|
$0.3000 / $0.4500 | Buy Now |
Part Details for PM20-5R6K
PM20-5R6K CAD Models
PM20-5R6K Part Data Attributes
|
PM20-5R6K
JW Miller
Buy Now
Datasheet
|
Compare Parts:
PM20-5R6K
JW Miller
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 47 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |