Part Details for PM20 by Digitron Semiconductors
Overview of PM20 by Digitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6915
|
Newark | Manometer, 0-130Mbar, Diff, Pressure Measuring Range:0Mbar To 130Mbar, Resolution (In H2O):0.1, Accuracy %:0.2%, Response Time:12Min, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Digitron PM20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$527.8500 / $608.0700 | Buy Now |