Part Details for PM2004PA020 by Hubbell Premise Wiring
Overview of PM2004PA020 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM2004PA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73521851
|
RS | LINKOSITY MALE CABLE 20A 4W 20ft | Hubbell Wiring Device-Kellems PM2004PA020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$287.0600 | RFQ |
|
Onlinecomponents.com | LINKOSITY MALE CABLE 20A 4W 20' RoHS: Compliant | 0 |
|
$238.2200 / $256.6500 | Buy Now |