Part Details for PM2004PA080 by Hubbell Premise Wiring
Overview of PM2004PA080 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM2004PA080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73521857
|
RS | LINKOSITY MALE CABLE 20A 4W 80ft | Hubbell Wiring Device-Kellems PM2004PA080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$385.9900 | RFQ |
|
Onlinecomponents.com | LINKOSITY MALE CABLE 20A 4W 80' RoHS: Compliant | 0 |
|
$320.3200 / $345.1000 | Buy Now |