Part Details for PM200CL1A060 by Powerex Power Semiconductors
Overview of PM200CL1A060 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PM200CL1A060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7093
|
Newark | Intelligent Power Module, Igbt, 200A, 600V, Module, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):200A, Isolation Voltage:2.5Kv, Ipm Case Style:Module, Ipm Series:Intellimod, Product Range:- |Powerex PM200CL1A060 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PM200CL1A060
PM200CL1A060 CAD Models
PM200CL1A060 Part Data Attributes
|
PM200CL1A060
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PM200CL1A060
Powerex Power Semiconductors
AC Motor Controller, MODULE-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER |