Part Details for PM200DVA120 by Powerex Power Semiconductors
Overview of PM200DVA120 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM200DVA120
PM200DVA120 CAD Models
PM200DVA120 Part Data Attributes
|
PM200DVA120
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PM200DVA120
Powerex Power Semiconductors
AC Motor Controller, Hybrid, POWER MODULE-13
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | , MODULE,10LEAD,4.7 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,10LEAD,4.7 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 48 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | HYBRID |
Alternate Parts for PM200DVA120
This table gives cross-reference parts and alternative options found for PM200DVA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM200DVA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM200DVA120 | AC Motor Controller, 400A, Hybrid, | Mitsubishi Electric | PM200DVA120 vs PM200DVA120 |