Part Details for PM200RG1B065 by Mitsubishi Electric
Overview of PM200RG1B065 by Mitsubishi Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM200RG1B065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917-PM200RG1B065
|
Mouser Electronics | IGBT Modules IPM MODULE G1-SERIES B PACKAGE SCREW TERMINAL 7-PAC RoHS: Compliant | 0 |
|
$288.2800 / $299.5400 | Order Now |
DISTI #
PM200RG1B065
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$284.3400 / $299.3000 | Buy Now |
Part Details for PM200RG1B065
PM200RG1B065 CAD Models
PM200RG1B065 Part Data Attributes
|
PM200RG1B065
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PM200RG1B065
Mitsubishi Electric
AC Motor Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | PACKAGE-19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONTROL SUPPLY VOLTAGE= 15V | |
Analog IC - Other Type | AC SERVO MOTOR CONTROLLER | |
JESD-30 Code | R-XXFM-X19 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 300 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Nom (Vsup) | 300 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |