Part Details for PM2110-2R7M-RC by JW Miller
Overview of PM2110-2R7M-RC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM2110-2R7M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3182
|
Newark | Power Inductor, 2.7Uh, 16A, 20%, Product Range:Pm2110 Series, Inductance:2.7Μh, Rms Current (Irms):16A, Dc Resistance Max:4Ohm, Inductance Tolerance:± 20%, Product Length:30.5Mm, Product Width:25.4Mm, Product Height:14.48Mm Rohs Compliant: Yes |Bourns Jw Miller PM2110-2R7M-RC Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 194 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 155 |
|
$1.4000 / $4.0000 | Buy Now |