Part Details for PM211P by Analog Devices Inc
Overview of PM211P by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PM211P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PM211 - Precision Voltage Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 68 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for PM211P
PM211P CAD Models
PM211P Part Data Attributes
|
PM211P
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM211P
Analog Devices Inc
Comparator, 1 Func, 3000uV Offset-Max, 180ns Response Time, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 180 ns | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PM211P
This table gives cross-reference parts and alternative options found for PM211P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM211P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111GC | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, LCC-20 | STMicroelectronics | PM211P vs LM111GC |
LM111FB | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDFP10, CERAMIC, FP-10 | AMD | PM211P vs LM111FB |
LM211N | Comparator, 3000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, | Signetics | PM211P vs LM211N |
LM311DB | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | PM211P vs LM311DB |
5962-86877012A | IC COMPARATOR, 4000 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Comparator | Analog Devices Inc | PM211P vs 5962-86877012A |
LM111FKB | Differential Comparator With Strobes 20-LCCC -55 to 125 | Texas Instruments | PM211P vs LM111FKB |
LM111E/883 | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, LCC-20 | Rochester Electronics LLC | PM211P vs LM111E/883 |
M38510/10304B2X | COMPARATOR, 4000 uV OFFSET-MAX, CQCC20 | Texas Instruments | PM211P vs M38510/10304B2X |
LM211T | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8 | Signetics | PM211P vs LM211T |
JM38510/10304C | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | PM211P vs JM38510/10304C |