-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6626
|
Newark | Inductor, 10Uh, 10%, 13.9A, Smd, Product Range:Pm2120 Series, Inductance:10Μh, Rms Current (Irms):13.9A, Dc Resistance Max:0.007Ohm, Inductance Tolerance:± 10%, Toroidal Inductor Case:30.5Mm X 25.4Mm X 13.9Mm, Svhc:No Svhc Rohs Compliant: Yes |Bourns PM2120-100K-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $3.5000 | Buy Now |
DISTI #
M8781-ND
|
DigiKey | FIXED IND 10UH 13.9A 7 MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7149 / $3.3700 | Buy Now |
DISTI #
PM2120-100K-RC
|
Avnet Americas | Toroidal Inductor, 10 uH, 13.9 A, 7 Milliohm, ± 10%, SMD - Trays (Alt: PM2120-100K-RC) RoHS: Compliant Min Qty: 126 Package Multiple: 63 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.5160 / $1.7222 | Buy Now |
DISTI #
542-PM2120-100K-RC
|
Mouser Electronics | Power Inductors - SMD 10uH 10% RoHS: Compliant | 0 |
|
$1.4600 / $3.3700 | Order Now |
DISTI #
70155151
|
RS | PM2120 Series Wire-wound SMD Inductor with a Iron Core, 10 uH +/-10% 13.9A Idc | Bourns PM2120-100K-RC RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 / $3.4400 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 10% 1KHz Iron 13.9A 7mOhm DCR Box RoHS: Compliant |
630 On Order |
|
$1.5800 / $2.1900 | Buy Now |
DISTI #
PM2120-100K-RC
|
TTI | Power Inductors - SMD 10uH 10% pbFree: Pb-Free Min Qty: 126 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.5200 / $1.5900 | Buy Now |
DISTI #
PM2120-100K-RC
|
Avnet Abacus | Toroidal Inductor, 10 uH, 13.9 A, 7 Milliohm, � 10%, SMD (Alt: PM2120-100K-RC) RoHS: Compliant Min Qty: 126 Package Multiple: 63 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 10uH 10% 1KHz Iron 13.9A 7mOhm DCR Box RoHS: Compliant |
630 On Order |
|
$1.5800 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM2120-100K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM2120-100K-RC
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.83 mm | |
Package Length | 30.5 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | Bulk | |
Rated Current-Max | 13.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |