Part Details for PM2120-100K-RC by JW Miller
Overview of PM2120-100K-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for PM2120-100K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3209
|
Newark | Power Inductor, 10Uh, 13.9A, 10%, Product Range:Pm2120 Series, Inductance:10µh, Rms Current (Irms):13.9A, Dc Resistance Max:0.007Ohm, Inductance Tolerance:± 10%, Product Length:30.5Mm, Product Width:25.4Mm, Product Height:20.83Mm Rohs Compliant: Yes |Bourns Jw Miller PM2120-100K-RC RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.1800 | Buy Now |