-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Iron-Core, SMD, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6627
|
Newark | Inductor, 220Uh, 10%, 5A, Smd, Product Range:Pm2120 Series, Inductance:220Μh, Rms Current (Irms):5A, Dc Resistance Max:0.052Ohm, Inductance Tolerance:± 10%, Toroidal Inductor Case:30.5Mm X 25.4Mm X 21.08Mm, Svhc:No Svhc Rohs Compliant: Yes |Bourns PM2120-221K-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$2.0300 / $3.4900 | Buy Now |
DISTI #
M8797-ND
|
DigiKey | FIXED IND 220UH 5A 52 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
340 In Stock |
|
$1.7149 / $3.3700 | Buy Now |
DISTI #
PM2120-221K-RC
|
Avnet Americas | Toroidal Inductor, 220 uH, 5 A, 52 Milliohm, ± 10%, SMD - Trays (Alt: PM2120-221K-RC) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.5160 / $1.7222 | Buy Now |
DISTI #
542-PM2120-221K-RC
|
Mouser Electronics | Power Inductors - SMD 220uH 10% RoHS: Compliant | 80 |
|
$1.7100 / $3.3600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 220uH 10% 1KHz Iron 5A 52mOhm DCR Box RoHS: Compliant |
3969 In Stock |
|
$1.5500 / $2.0800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 220 uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 11 |
|
$3.2560 / $4.4400 | Buy Now |
DISTI #
PM2120-221K-RC
|
TTI | Power Inductors - SMD 220uH 10% pbFree: Pb-Free Min Qty: 63 Package Multiple: 63 Container: Tray |
Americas - 756 In Stock |
|
$1.6000 / $2.1000 | Buy Now |
DISTI #
PM2120-221K-RC
|
Avnet Americas | Toroidal Inductor, 220 uH, 5 A, 52 Milliohm, ± 10%, SMD - Trays (Alt: PM2120-221K-RC) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Tray | 32 |
|
$1.5160 / $1.7222 | Buy Now |
DISTI #
PM2120-221K-RC
|
Avnet Americas | Toroidal Inductor, 220 uH, 5 A, 52 Milliohm, ± 10%, SMD - Trays (Alt: PM2120-221K-RC) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.5160 / $1.7222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM2120-221K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM2120-221K-RC
Bourns Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Iron-Core, SMD, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 21.08 mm | |
Package Length | 30.5 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | Bulk | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |