Part Details for PM2120-3R3M-RC by JW Miller
Overview of PM2120-3R3M-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for PM2120-3R3M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3224
|
Newark | Power Inductor, 3.3Uh, 18A, 20%, Product Range:Pm2120 Series, Inductance:3.3µh, Rms Current (Irms):18A, Dc Resistance Max:0.004Ohm, Inductance Tolerance:± 20%, Product Length:30.5Mm, Product Width:25.4Mm, Product Height:20.83Mm Rohs Compliant: Yes |Bourns Jw Miller PM2120-3R3M-RC RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.1000 | Buy Now |