-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 56uH, 10%, 1 Element, Iron-Core, SMD, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8790-ND
|
DigiKey | FIXED IND 56UH 7.9A 21 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
231 In Stock |
|
$1.7149 / $3.3700 | Buy Now |
DISTI #
PM2120-560K-RC
|
Avnet Americas | Toroidal Inductor, 56 uH, 7.9 A, 21 Milliohm, ± 10%, SMD - Trays (Alt: PM2120-560K-RC) RoHS: Compliant Min Qty: 126 Package Multiple: 63 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.5160 / $1.7222 | Buy Now |
DISTI #
542-PM2120-560K-RC
|
Mouser Electronics | Power Inductors - SMD 56uH 10% RoHS: Compliant | 715 |
|
$1.5400 / $3.3700 | Buy Now |
DISTI #
V36:1790_06256262
|
Arrow Electronics | Inductor Power Toroid 56uH 10% 1KHz Iron 7.9A 0.021Ohm DCR Box Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2311 | Americas - 35 |
|
$1.4460 / $2.2410 | Buy Now |
DISTI #
71279390
|
RS | High I, Toroid Inductor | Bourns PM2120-560K-RC RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.3700 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 56uH 10% 1KHz Iron 7.9A 21mOhm DCR Box RoHS: Compliant |
957 In Stock |
|
$1.5100 / $1.9800 | Buy Now |
DISTI #
59795712
|
Verical | Inductor Power Toroid 56uH 10% 1KHz Iron 7.9A 0.021Ohm DCR Box Min Qty: 63 Package Multiple: 63 Date Code: 2139 | Americas - 945 |
|
$2.1330 / $2.6225 | Buy Now |
DISTI #
67002129
|
Verical | Inductor Power Toroid 56uH 10% 1KHz Iron 7.9A 0.021Ohm DCR Box Min Qty: 4 Package Multiple: 1 Date Code: 2311 | Americas - 35 |
|
$1.4460 / $2.2410 | Buy Now |
DISTI #
PM2120-560K-RC
|
TTI | Power Inductors - SMD 56uH 10% pbFree: Pb-Free Min Qty: 126 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.5200 / $1.7000 | Buy Now |
DISTI #
PM2120-560K-RC
|
Avnet Americas | Toroidal Inductor, 56 uH, 7.9 A, 21 Milliohm, ± 10%, SMD - Trays (Alt: PM2120-560K-RC) RoHS: Compliant Min Qty: 126 Package Multiple: 63 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.5160 / $1.7222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM2120-560K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM2120-560K-RC
Bourns Inc
General Purpose Inductor, 56uH, 10%, 1 Element, Iron-Core, SMD, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.07 mm | |
Package Length | 30.5 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | Bulk | |
Rated Current-Max | 7.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |