-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Iron-Core, SMD, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8780-ND
|
DigiKey | FIXED IND 6.8UH 14.7A 6 MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
530 In Stock |
|
$1.7149 / $3.3700 | Buy Now |
DISTI #
PM2120-6R8M-RC
|
Avnet Americas | Ind High Current Wirewound 6.8uH 20% 1KHz Iron 14.7A Box - Trays (Alt: PM2120-6R8M-RC) RoHS: Compliant Min Qty: 126 Package Multiple: 63 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.5160 / $1.7222 | Buy Now |
DISTI #
542-PM2120-6R8M-RC
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% RoHS: Compliant | 281 |
|
$1.5400 / $3.6700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 6.8uH 20% 1KHz Iron 14.7A 6mOhm DCR Box RoHS: Compliant |
630 In Stock |
|
$1.5000 / $1.9400 | Buy Now |
DISTI #
62993132
|
Verical | Inductor Power Toroid 6.8uH 20% 1KHz Iron 14.7A 0.006Ohm DCR Box Min Qty: 63 Package Multiple: 63 Date Code: 2226 | Americas - 630 |
|
$2.1079 / $2.5695 | Buy Now |
DISTI #
PM2120-6R8M-RC
|
Avnet Americas | Ind High Current Wirewound 6.8uH 20% 1KHz Iron 14.7A Box - Trays (Alt: PM2120-6R8M-RC) RoHS: Compliant Min Qty: 126 Package Multiple: 63 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.5160 / $1.7222 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 6.8uH 20% 1KHz Iron 14.7A 6mOhm DCR Box RoHS: Compliant |
630 In Stock |
|
$1.5000 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM2120-6R8M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM2120-6R8M-RC
Bourns Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Iron-Core, SMD, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.83 mm | |
Package Length | 30.5 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | Bulk | |
Rated Current-Max | 14.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |