Part Details for PM2180.035NLT by Pulse Electronics Corporation
Overview of PM2180.035NLT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM2180.035NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PM2180.035NLTTR-ND
|
DigiKey | XFMR GATE-DR 3CT:5CT SM NPB Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
673-PM2180.035NLT
|
Mouser Electronics | Power Transformers 3CT:5CT Iso2500V For RS-485/232 AECQ2 RoHS: Compliant | 1198 |
|
$1.2700 / $2.6400 | Buy Now |
Part Details for PM2180.035NLT
PM2180.035NLT CAD Models
PM2180.035NLT Part Data Attributes
|
PM2180.035NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2180.035NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL | |
Approvals | AEC-Q200 | |
Height | 5.08 mm | |
Length | 8.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 1020 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7.1 mm |