Part Details for PM2190.038NLT by Pulse Electronics Corporation
Overview of PM2190.038NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM2190.038NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9957
|
Newark | Transformer, High Isolation, 5Kv, Smd, Pcb Transformer Type:High Isolation, Secondary Voltages:-, Power Rating:-, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:5Kvrms Rohs Compliant: Yes |Pulse Electronics PM2190.038NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2600 | Buy Now |
DISTI #
65AK0756
|
Newark | Transformer, High Isolation, 5Kv, Smd, Pcb Transformer Type:High Isolation, Secondary Voltages:-, Power Rating:-, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:5Kvrms Rohs Compliant: Yes |Pulse Electronics PM2190.038NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1200 | Buy Now |
DISTI #
553-PM2190.038NLTCT-ND
|
DigiKey | XFMR PWR .310 UH EP7 SM NPB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
420 In Stock |
|
$2.1369 / $4.0000 | Buy Now |
DISTI #
PM2190.038NLT
|
Avnet Americas | High Isolation Power Transformer 3CT:8CT Dual Primary Dual Secondary Surface Mount T/R - Tape and Reel (Alt: PM2190.038NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7404 / $1.9792 | Buy Now |
DISTI #
673-PM2190.038NLT
|
Mouser Electronics | Power Transformers 3CT:8CT Iso5000V SMT 5kVrms AEC-Q200 RoHS: Compliant | 354 |
|
$2.1300 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | EP7 series High Isolation SMT Transformer (5,000Vrms) RoHS: Compliant | 0 |
|
$1.6900 / $3.5500 | Buy Now |
DISTI #
000000000006265001
|
Sager | Power Transformers 3CT:8CT Iso5000V SMT 5kVrms AEC-Q200 Min Qty: 900 | 0 |
|
$1.8000 | Buy Now |
Part Details for PM2190.038NLT
PM2190.038NLT CAD Models
PM2190.038NLT Part Data Attributes
|
PM2190.038NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2190.038NLT
Pulse Electronics Corporation
SMPS Transformer, 3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | |
Approvals | AEC-Q200; IATF 16949; TUV; UL | |
Height | 12.5 mm | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Power Rating | 3 W | |
Primary Inductance | 310 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10 mm |