Part Details for PM2201.102NLT by Pulse Electronics Corporation
Overview of PM2201.102NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Healthcare
Price & Stock for PM2201.102NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9961
|
Newark | Ind, Molded Powder, 4.3X4.3X2.1 Smt/T&r |Pulse PM2201.102NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9680 / $1.1600 | Buy Now |
DISTI #
553-4130-1-ND
|
DigiKey | FIXED IND 1UH 9.6A 14.6MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3088 In Stock |
|
$1.0690 / $2.2900 | Buy Now |
DISTI #
PM2201.102NLT
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 9.6 A, Shielded, 8.8 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: PM2201.102NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9639 / $1.0962 | Buy Now |
DISTI #
673-PM2201.102NLT
|
Mouser Electronics | Power Inductors - SMD IND, MOLDED POWDER, 4.3X4.3X2.1 SMT RoHS: Compliant | 3671 |
|
$1.0600 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5001.XXXNLT and PM2201.XXXNLT RoHS: Compliant | 0 |
|
$0.9750 / $1.2030 | Buy Now |
DISTI #
PM2201.102NLT
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 9.6 A, Shielded, 8.8 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: PM2201.102NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9639 / $1.0962 | Buy Now |
Part Details for PM2201.102NLT
PM2201.102NLT CAD Models
PM2201.102NLT Part Data Attributes:
|
PM2201.102NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2201.102NLT
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1616 | |
Construction | High Current | |
Core Material | COMPOSITE | |
DC Resistance | 0.0146 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |