Part Details for PM2201.361NLT by Pulse Electronics Corporation
Overview of PM2201.361NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Healthcare
Price & Stock for PM2201.361NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9966
|
Newark | Ind, Molded Powder, 4.3X4.3X2.1 Smt/T&r |Pulse PM2201.361NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9680 / $1.1600 | Buy Now |
DISTI #
PM2201.361NLT-ND
|
DigiKey | FIXED IND 360NH 14.5A 6.3MOHM SM Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1072 | Buy Now |
DISTI #
PM2201.361NLT
|
Avnet Americas | Ind High Current Power Molded 0.36uH 20% T/R - Tape and Reel (Alt: PM2201.361NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9639 / $1.0962 | Buy Now |
DISTI #
673-PM2201.361NLT
|
Mouser Electronics | Power Inductors - SMD IND, MOLDED POWDER, 4.3X4.3X2.1 SMT RoHS: Compliant | 0 |
|
$1.0800 / $1.1000 | Order Now |
DISTI #
V72:2272_22712363
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.36uH 20% 100KHz 14.5A 0.0063Ohm DCR 1515 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1836 Container: Cut Strips | Americas - 2980 |
|
$0.4335 / $0.4851 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5001.XXXNLT and PM2201.XXXNLT RoHS: Compliant | 0 |
|
$0.9380 / $1.9660 | Buy Now |
Part Details for PM2201.361NLT
PM2201.361NLT CAD Models
PM2201.361NLT Part Data Attributes
|
PM2201.361NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2201.361NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1616 | |
Construction | High Current | |
Core Material | COMPOSITE | |
DC Resistance | 0.0063 Ω | |
Inductance-Nom (L) | 0.36 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 14.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |