There are no models available for this part yet.
Overview of PM2202.152NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM2202.152NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK9975
|
Newark | Ind, Moded Power 5.7X5.5X2.1 Smt/T&r |Pulse PM2202.152NLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9280 / $1.1100 | Buy Now | |
DISTI #
PM2202.152NLT-ND
|
DigiKey | FIXED IND 1.5UH 8.8A 18.7MOHM SM Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0610 | Buy Now | |
DISTI #
PM2202.152NLT
|
Avnet Americas | Ind High Current Power Molded 1.5uH 20% T/R - Tape and Reel (Alt: PM2202.152NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9237 / $1.0505 | Buy Now | |
DISTI #
673-PM2202.152NLT
|
Mouser Electronics | Power Inductors - SMD IND, MODED POWER 5.7X5.5X2.1 SMT RoHS: Compliant | 0 |
|
$1.0300 / $1.0500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9660 | Buy Now | ||
Onlinecomponents.com | High Current Composite Inductor - PA5002.XXXNLT and PM2202.XXXNLT RoHS: Compliant | 0 |
|
$0.8990 / $1.8840 | Buy Now | ||
DISTI #
000000000006265006
|
Sager | Power Inductors - SMD IND, MODED POWER 5.7X5.5X2.1 SMT | 0 |
|
Buy Now |
CAD Models for PM2202.152NLT by Pulse Electronics Corporation
Part Data Attributes for PM2202.152NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
2221
|
Construction
|
Rectangular
|
DC Resistance
|
0.0187 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.8 mm
|
Package Length
|
5.5 mm
|
Package Style
|
SMT
|
Package Width
|
5.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
8.8 A
|
Reference Standard
|
AEC-Q200; IATF16949
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|