Part Details for PM2203.182NLT by Pulse Electronics Corporation
Overview of PM2203.182NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Automotive
Price & Stock for PM2203.182NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-4139-1-ND
|
DigiKey | FIXED IND 1.8UH 10.1A 12.7 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
622 In Stock |
|
$0.9450 / $2.1300 | Buy Now |
DISTI #
PM2203.182NLT
|
Avnet Americas | Inductor Composite 1.8uH 20% 100KHz 10.1A T/R - Tape and Reel (Alt: PM2203.182NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.8970 / $1.0201 | Buy Now |
DISTI #
673-PM2203.182NLT
|
Mouser Electronics | Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT RoHS: Compliant | 1420 |
|
$0.9940 / $2.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.9380 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5003.XXXNLT and PM2203.XXXNLT RoHS: Compliant | 0 |
|
$0.8730 / $1.8290 | Buy Now |
DISTI #
PM2203.182NLT
|
Avnet Americas | Inductor Composite 1.8uH 20% 100KHz 10.1A T/R - Tape and Reel (Alt: PM2203.182NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.8970 / $1.0201 | Buy Now |
DISTI #
PM2203.182NLT
|
Avnet Americas | Inductor Composite 1.8uH 20% 100KHz 10.1A T/R - Tape and Reel (Alt: PM2203.182NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.8970 / $1.0201 | Buy Now |
DISTI #
000000000006265012
|
Sager | Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT | 0 |
|
Buy Now | |
DISTI #
PM2203.182NLT
|
Avnet Asia | Inductor Composite 1.8uH 20% 100KHz 10.1A T/R (Alt: PM2203.182NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 2000 |
|
$0.8137 / $0.9169 | Buy Now |
Part Details for PM2203.182NLT
PM2203.182NLT CAD Models
PM2203.182NLT Part Data Attributes
|
PM2203.182NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2203.182NLT
Pulse Electronics Corporation
General Purpose Inductor, 1.8uH, 20%, 1 Element, SMD, 2221, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
DC Resistance | 0.0127 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.9 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |