Part Details for PM2204.181NLT by Pulse Electronics Corporation
Overview of PM2204.181NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PM2204.181NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0001
|
Newark | Ind, Moded Power 6.8X6.6X3.1 Smt/T&r |Pulse PM2204.181NLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
PM2204.181NLT-ND
|
DigiKey | FIXED IND 180NH 32A 1.75MOHM SMD Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1931 | Buy Now |
DISTI #
PM2204.181NLT
|
Avnet Americas | Ind High Current Power Molded 0.18uH 20% T/R - Tape and Reel (Alt: PM2204.181NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0041 / $1.1419 | Buy Now |
DISTI #
673-PM2204.181NLT
|
Mouser Electronics | Power Inductors - SMD IND, MODED POWER 6.8X6.6X3.1 SMT RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5004.XXXNLT and PM2204.XXXNLT RoHS: Compliant | 0 |
|
$0.9780 / $2.0470 | Buy Now |
DISTI #
PM2204.181NLT
|
Avnet Abacus | - Tape and Reel (Alt: PM2204.181NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PM2204.181NLT
PM2204.181NLT CAD Models
PM2204.181NLT Part Data Attributes
|
PM2204.181NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2204.181NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.18uH, 20%, 1 Element, SMD, 2625, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
DC Resistance | 0.00175 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 32 A | |
Reference Standard | AEC-Q200; IATF16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |