Part Details for PM2248.333NLT by Pulse Electronics Corporation
Overview of PM2248.333NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for PM2248.333NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0044
|
Newark | Ind, Molded Powder,16.8X15.8X13.0 Max, Sm/T&r |Pulse PM2248.333NLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 / $3.0400 | Buy Now |
DISTI #
553-PM2248.333NLTTR-ND
|
DigiKey | IND COMPOSITE 17X16X13 SMT Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8766 | Buy Now |
DISTI #
PM2248.333NLT
|
Avnet Americas | Inductor Molded Power 33uH 20% 100KHz 14A T/R - Tape and Reel (Alt: PM2248.333NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3428 / $2.6644 | Buy Now |
DISTI #
673-PM2248.333NLT
|
Mouser Electronics | Power Inductors - SMD IND, MOLDED POWDER,16.8X15.8X13.0 MAX, SM RoHS: Compliant | 0 |
|
$2.7200 / $2.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Reel | 0Reel |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA2248.XXXNLT and PM2248.XXXNLT RoHS: Compliant | 0 |
|
$2.2800 / $4.7800 | Buy Now |
DISTI #
PM2248.333NLT
|
Avnet Americas | Inductor Molded Power 33uH 20% 100KHz 14A T/R - Tape and Reel (Alt: PM2248.333NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3428 / $2.6644 | Buy Now |
DISTI #
000000000006265021
|
Sager | Power Inductors - SMD Ind, Composite, 17x16x13, SMT Min Qty: 600 | 0 |
|
$2.4200 | Buy Now |
Part Details for PM2248.333NLT
PM2248.333NLT CAD Models
PM2248.333NLT Part Data Attributes:
|
PM2248.333NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2248.333NLT
Pulse Electronics Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 6561, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 6561 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0222 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 16.5 mm | |
Package Style | SMT | |
Package Width | 15.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 14 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM2248.333NLT
This table gives cross-reference parts and alternative options found for PM2248.333NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM2248.333NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA2248.333NLT | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 6561, CHIP | Pulse Electronics Corporation | PM2248.333NLT vs PA2248.333NLT |