Part Details for PM2277NLT by Pulse Electronics Corporation
Overview of PM2277NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM2277NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3367
|
Newark | Power Trnsfm, 2.5Kv, High Isolation, Smd Rohs Compliant: Yes |Pulse Electronics PM2277NLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 175 |
|
$2.3400 / $3.8100 | Buy Now |
DISTI #
553-PM2277NLTCT-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
175 In Stock |
|
$1.9569 / $3.6600 | Buy Now |
DISTI #
673-PM2277NLT
|
Mouser Electronics | Power Transformers 332 UH RoHS: Compliant | 1049 |
|
$1.6500 / $3.6300 | Buy Now |
DISTI #
V72:2272_28832206
|
Arrow Electronics | Switching Transformer 1:2.53 0.22Ohm Sec. DCR 1.5W 8 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2406 Container: Cut Strips | Americas - 1050 |
|
$1.8435 / $2.9417 | Buy Now |
|
Onlinecomponents.com | EP9 Flyback Transformer - SMD - 1.7A - 52uH - 1:2.53 - Automotive RoHS: Compliant | 0 |
|
$1.5500 / $3.2400 | Buy Now |
DISTI #
77830087
|
Verical | Switching Transformer 1:2.53 0.22Ohm Sec. DCR 1.5W 8 Terminal Gull Wing SMD Min Qty: 4 Package Multiple: 1 Date Code: 2406 | Americas - 1050 |
|
$1.8435 / $2.9417 | Buy Now |
DISTI #
PM2277NLT
|
TTI | Power Transformers 332 UH RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 1050 Container: Reel | Americas - 0 |
|
$1.5600 / $1.6300 | Buy Now |
DISTI #
PM2277NLT
|
Avnet Asia | XFMR FLYBACK EP9 SMT (Alt: PM2277NLT) RoHS: Compliant Min Qty: 1050 Package Multiple: 175 Lead time: 15 Weeks, 0 Days | 5250 |
|
$3.3125 / $3.7324 | Buy Now |
DISTI #
4351478
|
element14 Asia-Pacific | POWER TRNSFM, 2.5KV, HIGH ISOLATION, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 175 |
|
$1.8057 / $3.3977 | Buy Now |
DISTI #
4351478
|
Farnell | POWER TRNSFM, 2.5KV, HIGH ISOLATION, SMD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 175 |
|
$2.1330 / $5.8253 | Buy Now |